CC42-331J15CG500F2
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF,

Overview of CC42-331J15CG500F2 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD74LVCC4245AT Renesas Electronics Corporation Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , /
74LVCC4245ASO Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT
74LVCC4245ASO8 Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT

CAD Models for CC42-331J15CG500F2 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC42-331J15CG500F2 by Fenghua (HK) Electronics Ltd

CC42-331J15CG500F2
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.5 mm
Dielectric Material
CERAMIC
Length
3.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CC42-331J15CG500F2
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF,
    VS

Alternate Parts for CC42-331J15CG500F2

This table gives cross-reference parts and alternative options found for CC42-331J15CG500F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC42-331J15CG500F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC42-331J15CG500P52 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, Fenghua (HK) Electronics Ltd CC42-331J15CG500F2 vs CC42-331J15CG500P52
CC42-331J15CG500T52 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, Fenghua (HK) Electronics Ltd CC42-331J15CG500F2 vs CC42-331J15CG500T52
A331J15C0GF5UAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CC42-331J15CG500F2 vs A331J15C0GF5UAA
A331J15C0GF5TAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CC42-331J15CG500F2 vs A331J15C0GF5TAA
CC42-331J15CG500F3 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, Fenghua (HK) Electronics Ltd CC42-331J15CG500F2 vs CC42-331J15CG500F3
CC42-331J15CG500T26 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, Fenghua (HK) Electronics Ltd CC42-331J15CG500F2 vs CC42-331J15CG500T26
CC42-331J15CG500F4 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, Fenghua (HK) Electronics Ltd CC42-331J15CG500F2 vs CC42-331J15CG500F4
CC42-331J15CG500F Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, Fenghua (HK) Electronics Ltd CC42-331J15CG500F2 vs CC42-331J15CG500F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC42-331J15CG500F2 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC42-331J15CG500F2 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CC42-331J15CG500F2 would you like to use for your alert(s)?
  • Please alert me when CC42-331J15CG500F2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC42-331J15CG500F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC42-331J15CG500F2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC42-331J15CG500F2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC42-331J15CG500F2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC42-331J15CG500F2 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: