A3240LUA-TS vs A3240ELTTR-T feature comparison

A3240LUA-TS Allegro MicroSystems LLC

Buy Now Datasheet

A3240ELTTR-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code MODULE SOT-89
Package Description , ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION; OUTPUT SHORT-CIRCUIT PROTECTION OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PSSO-G3 R-PSSO-F3
JESD-609 Code e0 e3
Length 4.105 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.57 mm 1.6 mm
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position SINGLE SINGLE
Width 3.035 mm 2.45 mm
Base Number Matches 1 1
Package Equivalence Code TO-243

Compare A3240LUA-TS with alternatives

Compare A3240ELTTR-T with alternatives