A3240ELTTR-T vs A3240LLT-TR feature comparison

A3240ELTTR-T Allegro MicroSystems LLC

Buy Now Datasheet

A3240LLT-TR Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOT-89 SOT-89
Package Description ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN LSOF,
Pin Count 3 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION REVERSE BATTERY PROTECTION
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e0
Length 4.5 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF LSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 4.2 V 4.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Width 2.45 mm 2.445 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare A3240ELTTR-T with alternatives

Compare A3240LLT-TR with alternatives