A3134LUA-TL
vs
A3134EU
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
MODULE
SIP
Package Description
,
SIP,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PSSO-G3
R-PSIP-T3
JESD-609 Code
e0
e0
Length
4.105 mm
4.585 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.57 mm
6.78 mm
Supply Voltage-Max (Vsup)
24 V
24 V
Supply Voltage-Min (Vsup)
3.8 V
3.8 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Width
3.035 mm
1.55 mm
Base Number Matches
1
6
Additional Feature
REVERSE BATTERY PROTECTION
Compare A3134LUA-TL with alternatives
Compare A3134EU with alternatives