A3134LUA-TL vs A3134LLL feature comparison

A3134LUA-TL Allegro MicroSystems LLC

Buy Now Datasheet

A3134LLL Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code MODULE
Package Description , SIP,
Pin Count 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PSSO-G3 R-PSIP-T3
JESD-609 Code e0 e0
Length 4.105 mm 4.5 mm
Number of Functions 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.57 mm 2.6 mm
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 3.8 V 3.8 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position SINGLE SINGLE
Width 3.035 mm 1.5 mm
Base Number Matches 1 1

Compare A3134LUA-TL with alternatives

Compare A3134LLL with alternatives