A3134LU
vs
A3134ELT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
SANKEN ELECTRIC CO LTD
Part Package Code
SIP
SOT-89
Package Description
SIP,
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REVERSE BATTERY PROTECTION
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PSIP-T3
R-PSSO-F3
JESD-609 Code
e0
Length
4.585 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.78 mm
1.6 mm
Supply Voltage-Max (Vsup)
24 V
24 V
Supply Voltage-Min (Vsup)
3.8 V
3.8 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
1.27 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Width
1.55 mm
2.445 mm
Base Number Matches
6
1
Package Equivalence Code
TO-243
Compare A3134LU with alternatives
Compare A3134ELT with alternatives