A3134ELT
vs
A3134ELL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOT-89
Package Description
,
SIP,
Pin Count
3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REVERSE BATTERY PROTECTION
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PSSO-F3
R-PSIP-T3
JESD-609 Code
e0
e0
Length
4.5 mm
4.5 mm
Number of Functions
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SIP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.6 mm
Supply Voltage-Max (Vsup)
24 V
24 V
Supply Voltage-Min (Vsup)
4.5 V
3.8 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Width
2.445 mm
1.5 mm
Base Number Matches
2
1
Compare A3134ELT with alternatives
Compare A3134ELL with alternatives