A302516 vs A319116 feature comparison

A302516 Cooper Industries

Buy Now Datasheet

A319116 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 16 16
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval CSA; CE; IEC; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 2

Compare A302516 with alternatives

Compare A319116 with alternatives