Part Details for A302516 by Cooper Industries
Overview of A302516 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A302516
A302516 CAD Models
A302516 Part Data Attributes
|
A302516
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
A302516
Cooper Industries
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for A302516
This table gives cross-reference parts and alternative options found for A302516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A302516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB30121609 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A302516 vs CB30121609 |
A308416 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A302516 vs A308416 |
CB35151609 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A302516 vs CB35151609 |
A314516 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A302516 vs A314516 |
CB30251607 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A302516 vs CB30251607 |
A307116 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A302516 vs A307116 |
A307216 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A302516 vs A307216 |
CB36421609 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A302516 vs CB36421609 |
A301116 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A302516 vs A301116 |
A319116 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A302516 vs A319116 |