A3012-330-010-20-Z vs MTJ-88D21-LG feature comparison

A3012-330-010-20-Z SMP Technology Inc

Buy Now Datasheet

MTJ-88D21-LG Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMP TECHNOLOGY INC ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT, PANEL STOP
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.5 inch 0.505 inch
Body Depth 0.809 inch 0.61 inch
Body Length 0.6 inch 0.72 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 35 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 15u inch 50u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.128 inch 0.11 inch
Terminal Pitch 2.032 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Insertion Force-Max 2.8356 N
Insulator Color BLACK
Mounting Option 1 LOCKING

Compare A3012-330-010-20-Z with alternatives

Compare MTJ-88D21-LG with alternatives