A3012-01S-ST2-80G-G3T-Z
vs
MJVD0808KE03
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT, WITH LED
WITH PANEL STOP
Board Mounting Option
SPLIT BOARD LOCK
LOCATING POSTS
Body Breadth
0.528 inch
0.457 inch
Body Depth
1.005 inch
0.528 inch
Body Length
0.661 inch
0.724 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
35 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Durability
500 Cycles
750 Cycles
Insulation Resistance
500000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
MOUNTING FLANGE
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
15u inch
3u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
Terminal Pitch
2.032 mm
1.016 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Rohs Code
No
Insulator Color
BLACK
Shell Finish
NICKEL
Shell Material
BRASS
Compare A3012-01S-ST2-80G-G3T-Z with alternatives
Compare MJVD0808KE03 with alternatives