A2T21H100-25SR3
vs
MRF6S21100HR3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Package Description
,
FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Base Number Matches
2
5
Pin Count
2
Manufacturer Package Code
CASE 465-06
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
68 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
S BAND
JESD-30 Code
R-CDFM-F2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
388 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare MRF6S21100HR3 with alternatives