A29L160UV-90
vs
MX28F160C3BTI-90
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMIC TECHNOLOGY CORP
MACRONIX INTERNATIONAL CO LTD
Package Description
TSOP1, TSSOP48,.8,20
TSOP1, TSSOP48,.8,20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
NO
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e0
Length
18.4 mm
18.4 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,31
8,31
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,32K,64K
4K,32K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.03 mA
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
NO
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
1
Part Package Code
TSOP1
Pin Count
48
Compare A29L160UV-90 with alternatives
Compare MX28F160C3BTI-90 with alternatives