A29L160UV-90 vs MX29L1610BTC-90 feature comparison

A29L160UV-90 AMIC Technology

Buy Now Datasheet

MX29L1610BTC-90 Macronix International Co Ltd

Buy Now Datasheet
No No
Obsolete Obsolete
AMIC TECHNOLOGY CORP MACRONIX INTERNATIONAL CO LTD
TSOP1, TSSOP48,.8,20 TSOP1, TSSOP48,.8,20
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
BOTTOM BOTTOM
YES YES
YES
YES NO
R-PDSO-G48 R-PDSO-G48
e0 e0
18.4 mm 18.4 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
1 1
1,2,1,31 1,2,1,31
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.2 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.000005 A 0.00002 A
0.03 mA 0.02 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Tin/Lead (Sn/Pb) TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES NO
NOR TYPE NOR TYPE
12 mm 12 mm
1 1
TSOP1
48
ENDURANCE 100000 CYCLES
100000 Write/Erase Cycles
64/128 words

Compare A29L160UV-90 with alternatives

Compare MX29L1610BTC-90 with alternatives