A29K1V-DC vs A2SK1V-DB feature comparison

A29K1V-DC NKK Switches

Buy Now Datasheet

A2SK1V-DB NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 26 deg 26 deg
Actuator Color RED WHITE
Actuator Length 0.452 inch 0.452 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Additional Feature MOUNTING BRACKET MOUNTING BRACKET
Body Breadth 9.4996 mm 9.4996 mm
Body Height 26.2382 mm 26.2382 mm
Body Length or Diameter 10.2108 mm 10.2108 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-OFF-(ON) ON-OFF-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Force-Max 2.73 N 2.73 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
PCB Hole Count 8 8
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Gold (Au) Gold (Au)
Terminal Length 0.122 inch 0.122 inch
Termination Type SOLDER SOLDER
Washability SOLVENT SOLVENT
Base Number Matches 1 1

Compare A29K1V-DC with alternatives

Compare A2SK1V-DB with alternatives