A2SK1V-DB
vs
A2SK1V-EB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
26 deg
26 deg
Actuator Color
WHITE
WHITE
Actuator Length
0.452 inch
0.452 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Additional Feature
MOUNTING BRACKET
MOUNTING BRACKET
Body Breadth
9.4996 mm
9.4996 mm
Body Height
26.2382 mm
26.2382 mm
Body Length or Diameter
10.2108 mm
10.2108 mm
Center Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER SILVER
GOLD OVER SILVER
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-OFF-(ON)
ON-OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
2.73 N
2.73 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-10 °C
-10 °C
PCB Hole Count
8
8
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Length
0.122 inch
0.122 inch
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
SOLVENT
Base Number Matches
1
1
Compare A2SK1V-DB with alternatives
Compare A2SK1V-EB with alternatives