A2501WV2-13P-BS
vs
A2501WR2-13PZ-6TBS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
JOWLE TECHNOLOGY CO LTD
|
JOWLE TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
0.226 inch
|
0.226 inch
|
Body Depth |
0.275 inch
|
0.275 inch
|
Body Length |
1.378 inch
|
1.378 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
WHITE
|
WHITE
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE66
|
Mating Contact Pitch |
0.098 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CUL,UL,TUV
|
CUL,UL,TUV
|
Terminal Length |
0.133 inch
|
0.133 inch
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
13
|
13
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
|
|
|
Compare A2501WV2-13P-BS with alternatives
Compare A2501WR2-13PZ-6TBS with alternatives