A2501WR2-13PZ-6TBS
vs
A2501WV2-13PA-6T-00A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JOWLE TECHNOLOGY CO LTD
JOWLE TECHNOLOGY CO LTD
Reach Compliance Code
unknown
unknown
Body Breadth
0.226 inch
0.226 inch
Body Depth
0.275 inch
0.275 inch
Body Length
1.378 inch
1.378 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
WHITE
WHITE
Insulator Material
POLYAMIDE66
POLYAMIDE66
Mating Contact Pitch
0.098 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
3 A
3 A
Reference Standard
CUL,UL,TUV
CUL,UL,TUV
Terminal Length
0.133 inch
0.133 inch
Terminal Pitch
2.5 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare A2501WR2-13PZ-6TBS with alternatives
Compare A2501WV2-13PA-6T-00A with alternatives