A2501WV-F-08P vs 644488-8 feature comparison

A2501WV-F-08P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

644488-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG POLARIZATION POST
Body Breadth 0.224 inch 0.313 inch
Body Depth 0.276 inch 0.41 inch
Body Length 0.886 inch 0.884 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 750VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color WHITE NATURAL
Insulator Material POLYAMIDE POLYESTER
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZING PEG
Rated Current (Signal) 3 A 4 A
Reference Standard UL UL, CSA
Terminal Length 0.134 inch 0.036 inch
Terminal Pitch 2.4892 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 2
Rohs Code No
Samacsys Manufacturer TE Connectivity

Compare A2501WV-F-08P with alternatives

Compare 644488-8 with alternatives