A2501WV-F-08P vs A1501H00-8P feature comparison

A2501WV-F-08P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

A1501H00-8P Jowle Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD JOWLE TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.224 inch 0.134 inch
Body Depth 0.276 inch 0.181 inch
Body Length 0.886 inch 0.531 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.098 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL
Terminal Length 0.134 inch
Terminal Pitch 2.4892 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature BAG PACKAGING, 1000 PIECES/BAG
Contact Design PREASSEM CONN
Wire Size-Max 28 AWG
Wire Size-Min 32 AWG

Compare A2501WV-F-08P with alternatives

Compare A1501H00-8P with alternatives