A2004HA-2X15P vs 2066S300000 feature comparison

A2004HA-2X15P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

2066S300000 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.161 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 MOUNTING FLANGE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL
Total Number of Contacts 30 30
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body Depth 0.283 inch
Body Length 1.193 inch
Contact Design PREASSEM CONN
Durability 100 Cycles
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG

Compare A2004HA-2X15P with alternatives

Compare 2066S300000 with alternatives