2066S300000
vs
BB10-PO-092-G-8.00-PP-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.161 inch
0.283 inch
Body Depth
0.283 inch
0.315 inch
Body Length
1.193 inch
1.948 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
CENTRONIC
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.039 inch
Mating Contact Row Spacing
0.079 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current (Signal)
2 A
Reference Standard
UL
Total Number of Contacts
30
92
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
Polarization Key
POLARIZED HOUSING
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Compare 2066S300000 with alternatives
Compare BB10-PO-092-G-8.00-PP-T/R with alternatives