A1812R153KNB
vs
AD14ZE0153K2Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POE INTERNATIONAL CORP
AVX CORP
Package Description
, 1812
, 1812
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Capacitance
0.015 µF
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.8 mm
1.8 mm
Length
4.5 mm
4.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Tape, Plastic
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
A1812R
Size Code
1812
1812
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.24.00.20
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-01-19
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare A1812R153KNB with alternatives
Compare AD14ZE0153K2Y with alternatives