Part Details for AD14ZE0153K2Y by Kyocera AVX Components
Overview of AD14ZE0153K2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14ZE0153K2Y
AD14ZE0153K2Y CAD Models
AD14ZE0153K2Y Part Data Attributes
|
AD14ZE0153K2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14ZE0153K2Y
Kyocera AVX Components
CAP,CERAMIC,15NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14ZE0153K2Y
This table gives cross-reference parts and alternative options found for AD14ZE0153K2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14ZE0153K2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6YGWM15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AD14ZE0153K2Y vs CNC6YGWM15NF10%100V |
AD14ZE0153KT2 | CAP,CERAMIC,15NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZE0153K2Y vs AD14ZE0153KT2 |
CNC6YCWF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AD14ZE0153K2Y vs CNC6YCWF15NF10%100V |
AD14ZE0153KT3 | CAP,CERAMIC,15NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZE0153K2Y vs AD14ZE0153KT3 |
CNC6YCW15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AD14ZE0153K2Y vs CNC6YCW15NF10%100V |
CNC6HM15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AD14ZE0153K2Y vs CNC6HM15NF10%100V |
CNC6GWF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AD14ZE0153K2Y vs CNC6GWF15NF10%100V |
CNC6GWM15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AD14ZE0153K2Y vs CNC6GWM15NF10%100V |
CNC6GF15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 0.015uF, 1812, | EXXELIA Group | AD14ZE0153K2Y vs CNC6GF15NF10%100V |
AC14ZE0153K24 | CAP,CERAMIC,15NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZE0153K2Y vs AC14ZE0153K24 |