A1440A-1PQ160M vs A1440A-1PQG160M feature comparison

A1440A-1PQ160M Actel Corporation

Buy Now Datasheet

A1440A-1PQG160M Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description PLASTIC, MO-108, QFP-160 PLASTIC, MO-108, QFP-160
Reach Compliance Code compliant compliant
Clock Frequency-Max 110 MHz 110 MHz
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 564 564
Number of Equivalent Gates 4000 4000
Number of Terminals 160 160
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 564 CLBS, 4000 GATES 564 CLBS, 4000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.12 mm 4.12 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 1

Compare A1440A-1PQ160M with alternatives

Compare A1440A-1PQG160M with alternatives