A1440A-1PQ160M
vs
A1440A-1PQ160I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
PLASTIC, MO-108, QFP-160
PLASTIC, QFP-160
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
110 MHz
150 MHz
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
564
564
Number of Equivalent Gates
4000
4000
Number of Terminals
160
160
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
564 CLBS, 4000 GATES
564 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.12 mm
4.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
1
3
HTS Code
8542.39.00.01
Additional Feature
MAX 131 I/OS
Combinatorial Delay of a CLB-Max
2.6 ns
Number of Inputs
131
Number of Logic Cells
564
Number of Outputs
131
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare A1440A-1PQ160M with alternatives
Compare A1440A-1PQ160I with alternatives