A1410ER-50NS-B
vs
A141039-100NS-BQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Part Package Code
DIP
DIP
Package Description
DIP-14
DIP-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
1410
1410
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0/e3
e0
Length
20.3 mm
20.3 mm
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
10
10
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
BULK
BULK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programmable Delay Line
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.5 mm
7.5 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD/MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Total Delay-Nom (td)
50 ns
100 ns
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Compare A1410ER-50NS-B with alternatives
Compare A141039-100NS-BQ with alternatives