Part Details for A1410ER-50NS-B by RCD Components Inc
Overview of A1410ER-50NS-B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP900DM/B | Rochester Electronics LLC | EP900 - OT PLD, 50ns | |
EP1810LI-45 | Rochester Electronics LLC | OT PLD, 50ns, CMOS, PQCC68, PLASTIC, LCC-68 | |
EP900IPC-50 | Rochester Electronics LLC | OT PLD, 50ns, PDIP40, PLASTIC, DIP-40 |
Part Details for A1410ER-50NS-B
A1410ER-50NS-B CAD Models
A1410ER-50NS-B Part Data Attributes
|
A1410ER-50NS-B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
A1410ER-50NS-B
RCD Components Inc
Active Delay Line, 1-Func, 10-Tap, Hybrid, CDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1410 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0/e3 | |
Length | 20.3 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 50 ns | |
Width | 7.62 mm |
Alternate Parts for A1410ER-50NS-B
This table gives cross-reference parts and alternative options found for A1410ER-50NS-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1410ER-50NS-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1410-150NS-BW | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, ROHS COMPLIANT, DIP-14 | A1410ER-50NS-B vs A1410-150NS-BW |
A1410T-250NS-BW | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, PDIP14, DIP-14 | A1410ER-50NS-B vs A1410T-250NS-BW |
A1410500NSTER | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, CDIP14, CERAMIC, DIP-14 | A1410ER-50NS-B vs A1410500NSTER |
A1410ER-200NS-BW | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, CDIP14, DIP-14 | A1410ER-50NS-B vs A1410ER-200NS-BW |
A1410T-50NS-BW | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, PDIP14, DIP-14 | A1410ER-50NS-B vs A1410T-50NS-BW |
A1410ER-1000NS-B | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, Hybrid, CDIP14, DIP-14 | A1410ER-50NS-B vs A1410ER-1000NS-B |
A1410ER-75NS-BW | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, CDIP14, DIP-14 | A1410ER-50NS-B vs A1410ER-75NS-BW |
A1410T-750NS-B | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, Hybrid, PDIP14, DIP-14 | A1410ER-50NS-B vs A1410T-750NS-B |
A1410300NST | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, True Output, TTL, PDIP14, PLASTIC, DIP-14 | A1410ER-50NS-B vs A1410300NST |
A1410-450NS-B | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 10-Tap, Hybrid, PDIP14, DIP-14 | A1410ER-50NS-B vs A1410-450NS-B |