A1410-1000NS-BW vs A141060NS feature comparison

A1410-1000NS-BW RCD Components Inc

Buy Now Datasheet

A141060NS RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, DIP-14 DIP,
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 1410 S
JESD-30 Code R-PDIP-T14 R-PDIP-P14
JESD-609 Code e3
Length 20.3 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 10 10
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.5 mm 7.62 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 1000 ns 60 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 8
Additional Feature MAX RISE TIME CAPTURED
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V

Compare A1410-1000NS-BW with alternatives

Compare A141060NS with alternatives