A141060NS vs A1410T-50NS-BW feature comparison

A141060NS RCD Components Inc

Buy Now Datasheet

A1410T-50NS-BW RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX RISE TIME CAPTURED
Family S 1410
JESD-30 Code R-PDIP-P14 R-PDIP-T14
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 10 10
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.62 mm 7.5 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 60 ns 50 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 20.3 mm
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare A141060NS with alternatives

Compare A1410T-50NS-BW with alternatives