A1280XL-1PGG176C
vs
A1280XL-1PGG176B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
CERAMIC, PGA-176
CERAMIC, PGA-176
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
167 MHz
167 MHz
Combinatorial Delay of a CLB-Max
3.5 ns
3.7 ns
JESD-30 Code
S-CPGA-P176
S-CPGA-P176
JESD-609 Code
e4
e3
Number of CLBs
1232
1232
Number of Equivalent Gates
8000
8000
Number of Inputs
140
140
Number of Outputs
140
140
Number of Terminals
176
176
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1232 CLBS, 8000 GATES
1232 CLBS, 8000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
GOLD
TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
1
1
Additional Feature
MAX 140 I/OS
Length
39.878 mm
Package Equivalence Code
PGA176,15X15
Screening Level
MIL-STD-883
Seated Height-Max
4.3688 mm
Terminal Pitch
2.54 mm
Width
39.878 mm
Compare A1280XL-1PGG176C with alternatives
Compare A1280XL-1PGG176B with alternatives