A1280XL-1PGG176B vs A1280XL-1TQG176I feature comparison

A1280XL-1PGG176B Actel Corporation

Buy Now Datasheet

A1280XL-1TQG176I Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description CERAMIC, PGA-176 1.40 MM HEIGHT, PLASTIC, TQFP-176
Reach Compliance Code compliant compliant
Additional Feature MAX 140 I/OS MAX 140 I/OS
Clock Frequency-Max 167 MHz 115 MHz
Combinatorial Delay of a CLB-Max 3.7 ns 3 ns
JESD-30 Code S-CPGA-P176 S-PQFP-G176
JESD-609 Code e3 e3
Length 39.878 mm 24 mm
Number of CLBs 1232 1232
Number of Equivalent Gates 8000 8000
Number of Inputs 140 140
Number of Outputs 140 140
Number of Terminals 176 176
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1232 CLBS, 8000 GATES 1232 CLBS, 8000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LFQFP
Package Equivalence Code PGA176,15X15 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.3688 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 39.878 mm 24 mm
Base Number Matches 1 2
Moisture Sensitivity Level 3
Number of Logic Cells 1232

Compare A1280XL-1PGG176B with alternatives

Compare A1280XL-1TQG176I with alternatives