A1280A-1PGG176C
vs
5962-9215602MXA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
ACTEL CORP
|
Package Description |
PGA, PGA176,15X15
|
PGA-176
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
MAX 140 I/OS
|
|
Clock Frequency-Max |
60 MHz
|
60 MHz
|
Combinatorial Delay of a CLB-Max |
4.3 ns
|
5.2 ns
|
JESD-30 Code |
S-CPGA-P176
|
S-CPGA-P176
|
JESD-609 Code |
e4
|
e0
|
Length |
39.878 mm
|
39.878 mm
|
Number of CLBs |
1232
|
1232
|
Number of Equivalent Gates |
8000
|
8000
|
Number of Inputs |
140
|
140
|
Number of Logic Cells |
1232
|
1232
|
Number of Outputs |
140
|
140
|
Number of Terminals |
176
|
176
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
1232 CLBS, 8000 GATES
|
8000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA176,15X15
|
PGA176,15X15
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.3688 mm
|
4.7498 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
GOLD OVER NICKEL
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
39.878 mm
|
39.878 mm
|
Base Number Matches |
2
|
4
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare A1280A-1PGG176C with alternatives