A1280A-1PGG176C vs A1280A-1PG176B feature comparison

A1280A-1PGG176C Actel Corporation

Buy Now Datasheet

A1280A-1PG176B Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description CERAMIC, PGA-176
Reach Compliance Code compliant unknown
Additional Feature MAX 140 I/OS
Clock Frequency-Max 60 MHz
Combinatorial Delay of a CLB-Max 4.3 ns
JESD-30 Code S-CPGA-P176
JESD-609 Code e4
Length 39.878 mm
Number of CLBs 1232
Number of Equivalent Gates 8000
Number of Terminals 176
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1232 CLBS, 8000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA176,15X15
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.3688 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish GOLD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 39.878 mm
Base Number Matches 2 3