A1280A-1PG176M vs 5962-9215602MXC feature comparison

A1280A-1PG176M Microsemi Corporation

Buy Now Datasheet

5962-9215602MXC Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description CERAMIC, PGA-176 PGA-176
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Additional Feature MAX 140 I/OS
Clock Frequency-Max 75 MHz
Combinatorial Delay of a CLB-Max 4.3 ns
JESD-30 Code S-CPGA-P176 S-CPGA-P176
JESD-609 Code e0 e4
Length 39.878 mm
Moisture Sensitivity Level 3
Number of CLBs 1232
Number of Equivalent Gates 8000 8000
Number of Inputs 140
Number of Logic Cells 1232
Number of Outputs 140
Number of Terminals 176 176
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1232 CLBS, 8000 GATES 8000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA176,15X15
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.874 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 20
Width 39.878 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare A1280A-1PG176M with alternatives

Compare 5962-9215602MXC with alternatives