5962-9215602MXC
vs
A1280XL-2PGG176C
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
PGA-176
CERAMIC, PGA-176
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
MAX 140 I/OS
Clock Frequency-Max
60 MHz
200 MHz
Combinatorial Delay of a CLB-Max
5.2 ns
3 ns
JESD-30 Code
S-CPGA-P176
S-CPGA-P176
JESD-609 Code
e0
e4
Length
39.878 mm
Number of CLBs
1232
1232
Number of Equivalent Gates
8000
8000
Number of Terminals
176
176
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
8000 GATES
1232 CLBS, 8000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA176,15X15
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.7498 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
39.878 mm
Base Number Matches
3
1
Number of Inputs
140
Number of Outputs
140
Compare 5962-9215602MXC with alternatives
Compare A1280XL-2PGG176C with alternatives