A1280-1PG176M vs A1280-PQ160I feature comparison

A1280-1PG176M Actel Corporation

Buy Now Datasheet

A1280-PQ160I Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description CERAMIC, PGA-176
Reach Compliance Code unknown unknown
Additional Feature MAX 140 I/OS
Clock Frequency-Max 64.6 MHz 44.8 MHz
JESD-30 Code S-CPGA-P176 S-PQFP-G160
JESD-609 Code e0
Length 39.878 mm
Number of CLBs 1232
Number of Equivalent Gates 8000
Number of Inputs 140 140
Number of Logic Cells 1232 1232
Number of Outputs 140 140
Number of Terminals 176 160
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1232 CLBS, 8000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QFP
Package Equivalence Code PGA176,15X15 QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7498 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position PERPENDICULAR QUAD
Width 39.878 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare A1280-1PG176M with alternatives

Compare A1280-PQ160I with alternatives