A1280-1PG176M
vs
5962-9215602MXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
CERAMIC, PGA-176
PGA,
Reach Compliance Code
unknown
unknown
Additional Feature
MAX 140 I/OS
Clock Frequency-Max
64.6 MHz
60 MHz
JESD-30 Code
S-CPGA-P176
S-CPGA-P176
JESD-609 Code
e0
Length
39.878 mm
39.878 mm
Number of CLBs
1232
1232
Number of Equivalent Gates
8000
8000
Number of Inputs
140
Number of Logic Cells
1232
Number of Outputs
140
Number of Terminals
176
176
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1232 CLBS, 8000 GATES
1232 CLBS, 8000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA176,15X15
PGA176,15X15
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7498 mm
4.7498 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
39.878 mm
39.878 mm
Base Number Matches
2
3
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
5.2 ns
Screening Level
MIL-STD-883
Compare A1280-1PG176M with alternatives
Compare 5962-9215602MXX with alternatives