A1254WR-S-9P
vs
FCN-722P009-AU/S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CHANGJIANG CONNECTORS CO LTD
FUJITSU LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.073 inch
0.115 inch
Body Depth
0.217 inch
0.1 inch
Body Length
0.646 inch
0.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
PALLADIUM
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
POLYESTER
Mating Contact Pitch
0.049 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Pitch
1.2446 mm
2.54 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
9
9
Base Number Matches
1
3
Terminal Length
0.531 inch
Compare A1254WR-S-9P with alternatives
Compare FCN-722P009-AU/S with alternatives