Part Details for A1254WR-S-9P by CJT Changjiang Connectors Co Ltd
Overview of A1254WR-S-9P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for A1254WR-S-9P
A1254WR-S-9P CAD Models
A1254WR-S-9P Part Data Attributes
|
A1254WR-S-9P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1254WR-S-9P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,9 Positions,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.073 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for A1254WR-S-9P
This table gives cross-reference parts and alternative options found for A1254WR-S-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1254WR-S-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1252WR-SF-09PD01 | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | A1254WR-S-9P vs A1252WR-SF-09PD01 |
FH-W-09 | Morethanall Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | A1254WR-S-9P vs FH-W-09 |
JS-J-1252-09-RA-SM | Central Components Manufacturing | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | A1254WR-S-9P vs JS-J-1252-09-RA-SM |
FCN-722P009-AU/S | FUJITSU Semiconductor Limited | Check for Price | HEADER CONNECTOR,PCB MNT,9 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | A1254WR-S-9P vs FCN-722P009-AU/S |
HPH1-A-09-SGA-SMT-A | Adam Technologies Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | A1254WR-S-9P vs HPH1-A-09-SGA-SMT-A |
FCN-722P009-AU/S | FUJITSU Limited | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | A1254WR-S-9P vs FCN-722P009-AU/S |