A1240XL-2PQ144I
vs
TPC1240VE-144C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, QFP-144
QFP, QFP144,1.2SQ
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 104 I/OS
MAX 104 I/OS; 565 FLIP-FLOPS
Clock Frequency-Max
215 MHz
66 MHz
Combinatorial Delay of a CLB-Max
2.6 ns
14 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of CLBs
684
684
Number of Equivalent Gates
4000
4000
Number of Inputs
104
104
Number of Logic Cells
684
684
Number of Outputs
104
104
Number of Terminals
144
144
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
684 CLBS, 4000 GATES
684 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP144,1.2SQ
QFP144,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.07 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
Base Number Matches
2
2
Part Package Code
QFP
Pin Count
144
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare A1240XL-2PQ144I with alternatives
Compare TPC1240VE-144C with alternatives