TPC1240VE-144C vs A1240-1PQ144I feature comparison

TPC1240VE-144C Texas Instruments

Buy Now Datasheet

A1240-1PQ144I Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSEMI CORP
Part Package Code QFP
Package Description QFP, QFP144,1.2SQ
Pin Count 144
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 104 I/OS; 565 FLIP-FLOPS
Clock Frequency-Max 66 MHz 70 MHz
Combinatorial Delay of a CLB-Max 14 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 28 mm
Number of CLBs 684
Number of Equivalent Gates 4000
Number of Inputs 104 104
Number of Logic Cells 684 684
Number of Outputs 104 104
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 684 CLBS, 4000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm
Base Number Matches 2 2

Compare TPC1240VE-144C with alternatives

Compare A1240-1PQ144I with alternatives