A1240A-2PG132M
vs
A1240XL-1PG132M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
CERAMIC, PGA-132
CERAMIC, PGA-132
Reach Compliance Code
compliant
compliant
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2010-12-15
2010-12-15
Additional Feature
10000 PLD EQUIVALENT GATES AVAILABLE
Clock Frequency-Max
81.3 MHz
Combinatorial Delay of a CLB-Max
3.8 ns
JESD-30 Code
S-CPGA-P132
S-CPGA-P132
JESD-609 Code
e0
e0
Length
34.544 mm
34.544 mm
Number of CLBs
684
684
Number of Equivalent Gates
4000
4000
Number of Inputs
104
Number of Logic Cells
684
Number of Outputs
104
Number of Terminals
132
132
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
684 CLBS, 4000 GATES
684 CLBS, 4000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA133M,13X13
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.318 mm
4.318 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
34.544 mm
34.544 mm
Base Number Matches
2
1
Compare A1240A-2PG132M with alternatives
Compare A1240XL-1PG132M with alternatives