Part Details for A1240XL-1PG132M by Actel Corporation
Overview of A1240XL-1PG132M by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1240XL-1PG132M
A1240XL-1PG132M CAD Models
A1240XL-1PG132M Part Data Attributes
|
A1240XL-1PG132M
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1240XL-1PG132M
Actel Corporation
Field Programmable Gate Array, 684 CLBs, 4000 Gates, CMOS, CPGA132, CERAMIC, PGA-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | CERAMIC, PGA-132 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-CPGA-P132 | |
JESD-609 Code | e0 | |
Length | 34.544 mm | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 4000 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 684 CLBS, 4000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.544 mm |
Alternate Parts for A1240XL-1PG132M
This table gives cross-reference parts and alternative options found for A1240XL-1PG132M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1240XL-1PG132M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1240XL-1PGG132C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, CMOS, CPGA132, CERAMIC, PGA-132 | Actel Corporation | A1240XL-1PG132M vs A1240XL-1PGG132C |