A1240A-2PG132M
vs
5962-9322101MXC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ACTEL CORP
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
CERAMIC, PGA-132
|
CERAMIC, PGA-132
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
10000 PLD EQUIVALENT GATES AVAILABLE
|
MAX 104 I/OS
|
Clock Frequency-Max |
81.3 MHz
|
54 MHz
|
Combinatorial Delay of a CLB-Max |
3.8 ns
|
6.1 ns
|
JESD-30 Code |
S-CPGA-P132
|
|
JESD-609 Code |
e0
|
e4
|
Length |
34.544 mm
|
34.544 mm
|
Number of CLBs |
684
|
684
|
Number of Equivalent Gates |
4000
|
4000
|
Number of Inputs |
104
|
|
Number of Logic Cells |
684
|
|
Number of Outputs |
104
|
|
Number of Terminals |
132
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
684 CLBS, 4000 GATES
|
684 CLBS, 4000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA133M,13X13
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.318 mm
|
4.318 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
34.544 mm
|
34.544 mm
|
Base Number Matches |
2
|
3
|
Peak Reflow Temperature (Cel) |
|
225
|
Screening Level |
|
MIL-STD-883
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare A1240A-2PG132M with alternatives
Compare 5962-9322101MXC with alternatives