A1120LUA-T vs A3240LLT-T2 feature comparison

A1120LUA-T Allegro MicroSystems LLC

Buy Now Datasheet

A3240LLT-T2 Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SIP SOT-89
Package Description SIP3,.02,50 ,
Pin Count 3 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems
Additional Feature AEC-Q100; SHORT CIRCUIT PROTECTION
Body Breadth 1.52 mm
Body Height 4.12 mm
Body Length or Diameter 4.09 mm
Housing PLASTIC
Hysteresis 1 mT
Input Mode UNIPOLAR
JESD-609 Code e3
Magnetic Field Range-Max 5 mT
Magnetic Field Range-Min 0.5 mT
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 4 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output OPEN-DRAIN
Output Circuit Type TRANSISTOR
Output Current-Max 60 mA
Output Range 30-60mA
Output Type CURRENT OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.02,50 TO-243
Package Shape/Style RECTANGULAR
Screening Level AEC-Q100
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 24 V
Supply Voltage-Min 3 V
Surface Mount NO YES
Technology BICMOS
Terminal Finish MATTE TIN
Termination Type SOLDER
Base Number Matches 1 1
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PSSO-F3
Length 4.5 mm
Number of Functions 1
Package Code SOF
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 12 V
Temperature Grade AUTOMOTIVE
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Width 2.445 mm

Compare A1120LUA-T with alternatives

Compare A3240LLT-T2 with alternatives