A3240LLT-T2
vs
A3240LLH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
SANKEN ELECTRIC CO LTD
Part Package Code
SOT-89
Package Description
,
LSOP,
Pin Count
3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
Length
4.5 mm
3 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
LSOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.25 mm
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Width
2.445 mm
1.975 mm
Base Number Matches
1
2
Compare A3240LLT-T2 with alternatives
Compare A3240LLH with alternatives