A1120LUA-T
vs
A3240LLT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SIP
|
SOT-89
|
Package Description |
SIP3,.02,50
|
LSOF,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Allegro Microsystems
|
|
Additional Feature |
AEC-Q100; SHORT CIRCUIT PROTECTION
|
REVERSE BATTERY PROTECTION
|
Body Breadth |
1.52 mm
|
|
Body Height |
4.12 mm
|
|
Body Length or Diameter |
4.09 mm
|
|
Housing |
PLASTIC
|
|
Hysteresis |
1 mT
|
|
Input Mode |
UNIPOLAR
|
|
JESD-609 Code |
e3
|
e0
|
Magnetic Field Range-Max |
5 mT
|
|
Magnetic Field Range-Min |
0.5 mT
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
4 mA
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-DRAIN
|
|
Output Circuit Type |
TRANSISTOR
|
|
Output Current-Max |
60 mA
|
|
Output Range |
30-60mA
|
|
Output Type |
CURRENT OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.02,50
|
|
Package Shape/Style |
RECTANGULAR
|
|
Screening Level |
AEC-Q100
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
|
Supply Voltage-Max |
24 V
|
|
Supply Voltage-Min |
3 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
R-PSSO-F3
|
Length |
|
4.5 mm
|
Number of Functions |
|
1
|
Package Code |
|
LSOF
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
245
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
|
24 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
12 V
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.5 mm
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2.445 mm
|
|
|
|
Compare A1120LUA-T with alternatives
Compare A3240LLT with alternatives