A1120LUA-T vs A1120LLHLX-T feature comparison

A1120LUA-T Allegro MicroSystems LLC

Buy Now Datasheet

A1120LLHLX-T Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SIP SOT-23
Package Description SIP3,.02,50 SOT-23W, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems Allegro Microsystems
Additional Feature AEC-Q100; SHORT CIRCUIT PROTECTION AEC-Q100; SHORT CIRCUIT PROTECTION
Body Breadth 1.52 mm 1.91 mm
Body Height 4.12 mm 1 mm
Body Length or Diameter 4.09 mm 2.98 mm
Housing PLASTIC PLASTIC
Hysteresis 1 mT 1 mT
Input Mode UNIPOLAR UNIPOLAR
JESD-609 Code e3 e3
Magnetic Field Range-Max 5 mT 5 mT
Magnetic Field Range-Min 0.5 mT 0.5 mT
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 4 mA 4 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output OPEN-DRAIN OPEN-DRAIN
Output Circuit Type TRANSISTOR TRANSISTOR
Output Current-Max 60 mA 60 mA
Output Range 30-60mA 30-60mA
Output Type CURRENT OUTPUT CURRENT OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.02,50 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100 AEC-Q100
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 24 V 24 V
Supply Voltage-Min 3 V 3 V
Surface Mount NO YES
Technology BICMOS BICMOS
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare A1120LUA-T with alternatives

Compare A1120LLHLX-T with alternatives