A0800HI-02P vs B064-0211-284-Z feature comparison

A0800HI-02P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

B064-0211-284-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.065 inch 0.1 inch
Body Depth 0.114 inch 0.335 inch
Body Length 0.094 inch 0.2 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN AU
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.031 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL
Termination Type IDC SOLDER
Total Number of Contacts 2 2
Wire Size-Max 32 AWG
Wire Size-Min 32 AWG
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Mounting Style STRAIGHT
Number Of PCB Rows 3
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 15u inch
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm

Compare A0800HI-02P with alternatives

Compare B064-0211-284-Z with alternatives